Part Details for 3RA21454HD451NB3 (ALTERNATE: 3RA21454HD451NB3) by Siemens
Overview of 3RA21454HD451NB3 (ALTERNATE: 3RA21454HD451NB3) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA21454HD451NB3 (ALTERNATE: 3RA21454HD451NB3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72659761
|
RS | COMBO NR STR FB MTD S3 36-50A 24V 60HP , 3RA21454HD451NB3 | Siemens 3RA21454HD451NB3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3,259.8000 / $3,431.3700 | RFQ |