Part Details for 3RA22100KD152BB4 by Siemens
Overview of 3RA22100KD152BB4 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA22100KD152BB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA22100KD152BB4-ND
|
DigiKey | STARTER REV FB S00 0.9-1.25A 24V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$574.9900 | Buy Now |
DISTI #
982-3RA22100KD152BB4
|
Mouser Electronics | Motor Drives STARTER REV FB S00 0.9-1.25A 24VDC SCREW RoHS: Compliant | 0 |
|
$574.9800 / $574.9900 | Order Now |
DISTI #
71277869
|
RS | STARTER REV FB S00 0.9-1.25A 24VDC SCREW | Siemens 3RA22100KD152BB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$691.2900 / $768.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$548.9600 / $581.0400 | Buy Now |