Part Details for 3RA22150HD152BB4 by Siemens
Overview of 3RA22150HD152BB4 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA22150HD152BB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA22150HD152BB4-ND
|
DigiKey | STARTER REV FB S00 0.55-0.8A 24V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$604.8000 | Buy Now |
DISTI #
982-3RA22150HD152BB4
|
Mouser Electronics | Motor Drives STARTER REV FB S00 0.55-0.8A 24VDC SCREW | 0 |
|
$604.7900 | Order Now |
DISTI #
71278051
|
RS | STARTER REV FB S00 0.55-0.8A 24VDC SCREW | Siemens 3RA22150HD152BB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$713.9000 / $793.2300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$890.9400 / $943.5900 | Buy Now |