There are no models available for this part yet.
Overview of 3RA23268XB302AL2 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RA23268XB302AL2 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RA23268XB302AL2-ND
|
DigiKey | CONTACTOR REV S0 25A 230VAC SPRG Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$465.7900 | Buy Now | |
DISTI #
982-3RA23268XB302AL2
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR REV S0 25A 230VAC SPRG RoHS: Compliant | 0 |
|
$465.7800 / $465.7900 | Order Now | |
DISTI #
71278504
|
RS | CONTACTOR REV S0 25A 230VAC SPRG | Siemens 3RA23268XB302AL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$480.0700 / $533.4100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$628.4100 / $665.1300 | Buy Now |