Part Details for 3RA23278XB301AP6 by Siemens
Overview of 3RA23278XB301AP6 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RA23278XB301AP6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RA23278XB301AP6-ND
|
DigiKey | CONTACTOR REV S0 32A 240VAC SCRW Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$605.4200 | Buy Now |
DISTI #
982-3RA23278XB301AP6
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR REV S0 32A 240VAC SCRW RoHS: Compliant | 0 |
|
$605.4200 | Order Now |
DISTI #
70239737
|
RS | Sirius 3RA 3 Pole Contactor, 32 A, 15 kW, 240 V ac Coil | Siemens 3RA23278XB301AP6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$611.7300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$804.5400 / $852.0800 | Buy Now |