Part Details for 3RA2913-2BB1 by Siemens
Overview of 3RA2913-2BB1 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
103R012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Receptacle, 12P | |
UE36E1620032BB1 | Amphenol Communications Solutions | QSFP DD,High speed Input Output connectors,qsfp dd stacked 2x1 cage, fin style, front-to-back, 6.5mm | |
103P012BB100 | Amphenol Communications Solutions | Micro BTB Connector, P=0.35mm, Stacking height=0.6mm, Vertical orientation, Plug, 12P |
Price & Stock for 3RA2913-2BB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RA2913-2BB1
|
TME | Accessories: switch socket, Size: S00, screw type, Poles: 3 Min Qty: 1 | 1 |
|
$19.3500 / $22.1200 | Buy Now |