Part Details for 3RG4013-3KB00 by PEPPERL+FUCHS GmbH
Overview of 3RG4013-3KB00 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RG4013-3KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RG4013-3KB00
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷5mm, 20÷265VAC, 20÷320VDC, M18 Min Qty: 1 | 1 |
|
$187.7400 | Buy Now |