Part Details for 3RG4014-0KB00-2AA1-PF by PEPPERL+FUCHS GmbH
Overview of 3RG4014-0KB00-2AA1-PF by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM4022AA1W09 | Renesas Electronics Corporation | 12V Synchronous DC/DC Buck Regulator | |
BCR3AS-12A-A1#B02 | Renesas Electronics Corporation | 600V - 3A - Triac Low Power Use | |
RMLV0416EGSB-4S2#AA1 | Renesas Electronics Corporation | 4Mb Advanced LPSRAM (256-kword × 16-bit) |
Price & Stock for 3RG4014-0KB00-2AA1-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC0948
|
Newark | Inductive Ac/Dc |Pepperl+Fuchs Pa 3RG4014-0KB00-2AA1-PF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.4000 / $392.7000 | Buy Now |
DISTI #
2046-3RG4014-0KB00-2AA1-PF-ND
|
DigiKey | INDUCTIVE AC/DC Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$257.5500 | Buy Now |
DISTI #
71257110
|
RS | Inductive, Proximity Sensor, AC/DC, Barrel | Pepperl+Fuchs Factory Automation 3RG4014-0KB00-2AA1-PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$280.9000 / $288.1000 | RFQ |