Part Details for 3RL250M-5-S by YAGEO Corporation
Overview of 3RL250M-5-S by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for 3RL250M-5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RL250M-5-STR-ND
|
DigiKey | GDT 250V 5KA 3 POLE SMD Min Qty: 900 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4251 | Buy Now |
DISTI #
3RL250M-5-S
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 250VDC 5kA 3-Pin Surface Mount T/R - Tape and Reel (Alt: 3RL250M-5-S) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-3RL250M-5-S
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 250V 3 Electrode SMD RoHS: Compliant | 0 |
|
$0.3410 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 | 0 |
|
$0.3100 | Buy Now |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 250V ±20% SMT | 0 |
|
$0.4467 / $0.5137 | RFQ |
Part Details for 3RL250M-5-S
3RL250M-5-S CAD Models
3RL250M-5-S Part Data Attributes
|
3RL250M-5-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
3RL250M-5-S
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |