Part Details for 3RL300M-5-S by YAGEO Corporation
Overview of 3RL300M-5-S by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RL300M-5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RL300M-5-STR-ND
|
DigiKey | GDT SMD 3R-5-S 300V20% 5KA Min Qty: 900 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4315 | Buy Now |
DISTI #
3RL300M-5-S
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 300VDC 5kA 3-Pin Surface Mount T/R - Tape and Reel (Alt: 3RL300M-5-S) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-3RL300M-5-S
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 300V 3 Electrode SMD RoHS: Compliant | 0 |
|
$0.3410 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 900 | 0 |
|
$0.3100 | Buy Now |
DISTI #
3RL300M-5-S
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 300VDC 5kA 3-Pin Surface Mount T/R - Tape and Reel (Alt: 3RL300M-5-S) RoHS: Compliant Min Qty: 9000 Package Multiple: 900 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 3KA 300V ±20% SMT | 0 |
|
$0.4782 / $0.5499 | RFQ |
Part Details for 3RL300M-5-S
3RL300M-5-S CAD Models
3RL300M-5-S Part Data Attributes:
|
3RL300M-5-S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
3RL300M-5-S
YAGEO Corporation
Gas Discharge Tube Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 1 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |