Part Details for 3RM1002-1AA14 by Siemens
Overview of 3RM1002-1AA14 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM1002-1AA14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RM1002-1AA14
|
TME | Module: motor starter, 0.75kW, 0.4÷2A, for DIN rail mounting Min Qty: 1 | 0 |
|
$128.0900 / $137.9400 | RFQ |
DISTI #
3486290
|
Farnell | MOTOR STARTER RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$201.7115 | Buy Now |