Part Details for 3RM1202-3AA04 by Siemens
Overview of 3RM1202-3AA04 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM1202-3AA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RM1202-3AA04
|
TME | Module: reversing motor starter, 0.75kW, 0.4÷2A, -25÷60°C, IP20 Min Qty: 1 | 0 |
|
$140.5800 / $151.4000 | RFQ |
Part Details for 3RM1202-3AA04
3RM1202-3AA04 CAD Models
3RM1202-3AA04 Part Data Attributes:
|
3RM1202-3AA04
Siemens
Buy Now
|
Compare Parts:
3RM1202-3AA04
Siemens
|
Samacsys Manufacturer | SIEMENS |