Part Details for 3RM120M-5-SS by YAGEO Corporation
Overview of 3RM120M-5-SS by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM120M-5-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RL120M-5-SS
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 120VDC 10kA 3-Pin Surface Mount T/R - Bulk (Alt: 3RL120M-5-SS) Min Qty: 900 Package Multiple: 900 Container: Bulk | 0 |
|
RFQ |