Part Details for 3RM1307-2AA04 by Siemens
Overview of 3RM1307-2AA04 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RM1307-2AA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RM1307-2AA04
|
TME | Module: reversing motor starter, 3kW, 1.6÷7A, -25÷60°C, IP20 Min Qty: 1 | 0 |
|
$160.5200 / $172.8600 | RFQ |