There are no models available for this part yet.
Overview of 3RP230L-8/B by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RP230L-8/B by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-3RP230L-8/B-ND
|
DigiKey | GDT 230V 20KA 3 POLE TH Min Qty: 100 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9311 | Buy Now | |
DISTI #
3RP230L-8/B
|
Avnet Americas | 3-Electrode Miniature Gas Discharge Tube 2pF 230VDC 20kA 3-Pin Radial Leaded Bulk - Boxed Product (Development Kits) (Alt: 3RP230L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
603-3RP230L-8/B
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 20kA 230V 3Electrode Leaded RoHS: Compliant | 0 |
|
$0.6850 / $1.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.5550 | Buy Now | ||
DISTI #
3RP230L-8/B
|
Avnet Abacus | (Alt: 3RP230L-8/B) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 230V ±20% THT | 0 |
|
$0.8003 / $0.9203 | RFQ |
CAD Models for 3RP230L-8/B by YAGEO Corporation
Part Data Attributes for 3RP230L-8/B by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
15 Weeks
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|