Part Details for 3RP600M-8-S by YAGEO Corporation
Overview of 3RP600M-8-S by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RP600M-8-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3RP600M-8-STR-ND
|
DigiKey | GDT SMD 3R-8-S 600V20% 20KA Min Qty: 300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0735 | Buy Now |
DISTI #
3RP600M-8-S
|
Avnet Americas | 3 Electrodes Gas Discharge Tube 2pF 20kA 600V Solder 2-Pin Surface Mount T/R - Tape and Reel (Alt: 3RP600M-8-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 | 0 |
|
$0.6680 | Buy Now |
DISTI #
3RP600M-8-S
|
Avnet Americas | 3 Electrodes Gas Discharge Tube 2pF 20kA 600V Solder 2-Pin Surface Mount T/R - Tape and Reel (Alt: 3RP600M-8-S) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | GAS DISCHARGE TUBE GDT 20KA 600V ±20% SMT | 0 |
|
$1.0307 / $1.1338 | RFQ |