Part Details for 3RQ30521SM30 by Siemens
Overview of 3RQ30521SM30 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RQ30521SM30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RQ30521SM30-ND
|
DigiKey | RELAY GEN PURPOSE SPST 2A 24V Min Qty: 5 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$140.6220 | Buy Now |
DISTI #
982-3RQ30521SM30
|
Mouser Electronics | Industrial Relays OUT CPLR W/SS OUT, 24VDC, 2A AT 30VDC RoHS: Compliant | 0 |
|
$131.6000 / $140.6300 | Order Now |
DISTI #
71137134
|
RS | OUT CPLR W/SS OUT, 24VDC, 2A AT 30VDC | Siemens 3RQ30521SM30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$117.0000 / $146.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$121.6500 / $152.6500 | Buy Now |