There are no models available for this part yet.
Overview of 3RQ30532SG30 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3RQ30532SG30 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3RQ30532SG30-ND
|
DigiKey | RELAY GEN PURP SPST 3A 110-230V Min Qty: 5 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$180.2500 | Buy Now | |
DISTI #
982-3RQ30532SG30
|
Mouser Electronics | Industrial Relays OUT CPLR W/SS OUT,110230VAC/DC,3Aa.30VDC RoHS: Compliant | 0 |
|
$179.4100 / $181.3200 | Order Now | |
DISTI #
71137141
|
RS | OUT CPLR W/SS OUT,110230VAC/DC,3A@30VDC | Siemens 3RQ30532SG30 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$143.4700 / $179.3400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.7900 / $159.6400 | Buy Now |