Part Details for 3RT10171BB41 by Siemens
Overview of 3RT10171BB41 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT10171BB41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M4274
|
Newark | Control Contactor, Load Current Inductive:12A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:22A, Coil Voltage Vac Nom:- |Siemens 3RT10171BB41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 3RT10171BB41
3RT10171BB41 CAD Models
3RT10171BB41 Part Data Attributes:
|
3RT10171BB41
Siemens
Buy Now
|
Compare Parts:
3RT10171BB41
Siemens
|
Samacsys Manufacturer | SIEMENS |