Part Details for 3RT10261BB40 by Siemens
Overview of 3RT10261BB40 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT10261BB40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6522
|
Newark | Control Contactor, Load Current Inductive:25A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst, No. Of Poles:3 Pole, Switching Power Ac3:11Kw, Switching Current Ac1:40A, Coil Voltage Vac Nom:- |Siemens 3RT10261BB40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 3RT10261BB40
3RT10261BB40 CAD Models
3RT10261BB40 Part Data Attributes:
|
3RT10261BB40
Siemens
Buy Now
|
Compare Parts:
3RT10261BB40
Siemens
|
Samacsys Manufacturer | SIEMENS |