Part Details for 3RT2016-1AB02 by Siemens
Overview of 3RT2016-1AB02 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861AB02111T5EU | Amphenol Communications Solutions | Wire to Board 2.54mm Pitch STR DIP,1x2Pin,Matte Tin,NY9T, Tail=3.4mm,Black,Halogen Free, Short Back | |
SIT9501AB-02B3-3310-156.250000 | SiTime | SIT9501AB-02B3-3310-156.250000 | |
SIT9501AB-02A1-1810-156.250000 | SiTime | SIT9501AB-02A1-1810-156.250000 |
Price & Stock for 3RT2016-1AB02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RT2016-1AB02
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 24VAC, 9A, 3RT20 Min Qty: 1 | 58 |
|
$23.5200 / $26.7700 | Buy Now |