Part Details for 3RT20172AF02 by Siemens
Overview of 3RT20172AF02 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20172AF02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20172AF02-ND
|
DigiKey | CONTACTOR S00 12A 110VAC 1NC SPR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$104.9200 | Buy Now |
DISTI #
982-3RT20172AF02
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR S00 12A 110VAC 1NC SPRG RoHS: Compliant | 0 |
|
$98.0800 / $104.8800 | Order Now |
DISTI #
70709345
|
RS | CONTACTOR S00 12A 110VAC 1NC SPRG | Siemens 3RT20172AF02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$84.7800 / $105.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.9900 / $150.5700 | Buy Now |