Part Details for 3RT20172SB42 by Siemens
Overview of 3RT20172SB42 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT20172SB42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT20172SB42-ND
|
DigiKey | COUPLNG RELAY S00 12A 24VDC 1NC Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$136.0200 | Buy Now |
DISTI #
982-3RT20172SB42
|
Mouser Electronics | Contactors - Electromechanical COUPLNG RELAY S00 12A 24VDC 1NC SPRG RoHS: Compliant | 0 |
|
$115.5400 / $128.9800 | Order Now |
DISTI #
71273186
|
RS | COUPLNG RELAY S00 12A 24VDC 1NC SPRG | Siemens 3RT20172SB42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.3100 / $119.1400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.3400 / $172.2200 | Buy Now |