Part Details for 3RT23271AB00 by Siemens
Overview of 3RT23271AB00 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RT23271AB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3RT23271AB00-ND
|
DigiKey | CONTACTOR RES S0 42A 24VAC 5NO/1 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$261.5600 | Buy Now |
DISTI #
982-3RT23271AB00
|
Mouser Electronics | Contactors - Electromechanical CONTACTOR RES S0 42A 24VAC 5NO/1NC SCRW RoHS: Compliant | 0 |
|
$254.4600 / $261.5600 | Order Now |
DISTI #
71273957
|
RS | CONTACTOR RES S0 42A 24VAC 5NO/1NC SCRW | Siemens 3RT23271AB00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$223.6500 / $279.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$355.1800 / $375.9400 | Buy Now |