Part Details for 3RV-19151C by Siemens
Overview of 3RV-19151C by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB19151CHR | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Black Housing, Tray Packaging | |
GSB19151CEU | Amphenol Communications Solutions | USB 2.0, Type A, Receptacle, Upright, 4 Pins, Shell with Nickel Plating, 15u\\ Gold, Dip 2.4mm, Blue Housing, Tray Packaging |
Price & Stock for 3RV-19151C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 3-Ph Busbar, 4 Switch, Circuit Breaker Rohs Compliant: Yes |Siemens 3RV19151CB RoHS: Compliant |
1 In Stock |
|
$84.9800 | Buy Now |
|
Master Electronics | 3-Ph Busbar, 4 Switch, Circuit Breaker Rohs Compliant: Yes |Siemens 3RV19151CB RoHS: Compliant |
1 In Stock |
|
$84.9800 | Buy Now |