Part Details for 3RV2011-0JA10 by Siemens
Overview of 3RV2011-0JA10 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3RV2011-0JA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3RV2011-0JA10
|
TME | Motor breaker, 0.25kW, 220÷690VAC, for DIN rail mounting, 3RV2 Min Qty: 1 | 31 |
|
$37.6400 / $42.8400 | Buy Now |
Part Details for 3RV2011-0JA10
3RV2011-0JA10 CAD Models
3RV2011-0JA10 Part Data Attributes
|
3RV2011-0JA10
Siemens
Buy Now
Datasheet
|
Compare Parts:
3RV2011-0JA10
Siemens
Thermal Magnetic Circuit Breaker, 3 Pole(s), 1A, 690VAC, Din-rail Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Actuator Type | HANDLE | |
Additional Feature | INTERRUPTING CURRENT-MAX AT 450 VDC : 10000 A | |
Body Breadth | 45 mm | |
Body Height | 96.9 mm | |
Body Length or Diameter | 97 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | ATEX; CCC; CE; CSA; EAC; IECEX; KC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |