Part Details for 3S-DVV-015 by Jewell Modutec
Overview of 3S-DVV-015 by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3S-DVV-015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M5445
|
Newark | Current Meter, Meter Function:Dc Voltage, Meter Range:0V To 15V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Meter Size/Dimensions:2.87" X 3.7" X 1.8", Panel Cutout Diameter:71.6Mm, Scale Length:76.2Mm Rohs Compliant: Na |Jewell/modutec 3S-DVV-015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$142.5000 | Buy Now |