There are no models available for this part yet.
Overview of 3S6/5/130V by CEC Industries Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3S6/5/130V by CEC Industries Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38T7812
|
Newark | Line Voltage Lamps |Cec Industries 3S6/5/130V RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $1.5500 | Buy Now | |
DISTI #
4895-3S6/5/130V-ND
|
DigiKey | S6 130V 3W E12 BASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$10.5900 | Buy Now |