There are no models available for this part yet.
Overview of 3SAM1821A2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3SAM1821A2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC3598
|
Newark | 3Sam1821A2=M39016/32-003 |Cii Te Connectivity 3SAM1821A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,289.8000 / $1,516.6300 | Buy Now | |
DISTI #
99X1744
|
Newark | 3Sam1821A2=M39016/32-003 |Cii Te Connectivity 3SAM1821A2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,379.9400 / $1,512.4200 | Buy Now | |
DISTI #
3SAM1821A2-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 5 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,482.9360 | Buy Now | |
DISTI #
655-3SAM1821A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/32-003 RoHS: Compliant | 0 |
|
$1,482.9300 | Order Now | |
Onlinecomponents.com | Signal Relay 26.5VDC 2A DPDT Panel RoHS: Compliant | 0 |
|
$1,407.9500 / $1,488.0400 | Buy Now | ||
Master Electronics | Signal Relay 26.5VDC 2A DPDT Panel RoHS: Compliant | 0 |
|
$1,407.9500 / $1,488.0400 | Buy Now |
CAD Models for 3SAM1821A2 by TE Connectivity
Part Data Attributes for 3SAM1821A2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
720 mW
|
Coil Resistance
|
975 Ω
|
Coil Voltage(DC)-Max
|
26.5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|