Part Details for 3SAM1822A2 by TE Connectivity
Overview of 3SAM1822A2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SAM1822A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-3SAM1822A2
|
Mouser Electronics | Low Signal Relays - PCB 3SAM1822A2 = M39016/32-004 RoHS: Not Compliant | 0 |
|
$1,482.8000 | Order Now |
DISTI #
71711238
|
RS | TE, A&D High Performance Group, Relay, 3SAM1822A2 = M39016/32-004 | TE Connectivity 3SAM1822A2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2,096.1700 / $2,160.9700 | RFQ |
|
Onlinecomponents.com | 3SAM1822A2 = M39016/32-004 | 0 |
|
$1,273.5700 / $3,322.5800 | Buy Now |
|
Master Electronics | 3SAM1822A2 = M39016/32-004 | 0 |
|
$1,273.5700 / $3,322.5800 | Buy Now |
Part Details for 3SAM1822A2
3SAM1822A2 CAD Models
3SAM1822A2 Part Data Attributes
|
3SAM1822A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SAM1822A2
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 26.5VDC (Coil), 720mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 720 mW | |
Coil Resistance | 975 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |