Part Details for 3SBC2021A2 by TE Connectivity
Overview of 3SBC2021A2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC2021A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0531
|
Newark | 3Sbc2021A2=M39016/13-076P |Potter&brumfield Te Connectivity 3SBC2021A2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.9200 / $283.9200 | Buy Now |
DISTI #
44AJ6848
|
Newark | 3Sbc2021A2=M39016/13-076P |Cii Te Connectivity 3SBC2021A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.6300 / $416.3300 | Buy Now |
DISTI #
655-3SBC2021A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/13-076P | 0 |
|
$295.4700 / $306.4100 | Order Now |
|
Onlinecomponents.com | 3SBC2021A2=M39016/13-076P |
1 Partner Stock |
|
$289.7500 / $341.3900 | Buy Now |
DISTI #
C1S757100077444
|
Chip1Stop | 1-5-Size Relays | 1 |
|
$360.0000 | Buy Now |
|
Master Electronics | 3SBC2021A2=M39016/13-076P |
1 Partner Stock |
|
$289.7500 / $341.3900 | Buy Now |
Part Details for 3SBC2021A2
3SBC2021A2 CAD Models
3SBC2021A2 Part Data Attributes
|
3SBC2021A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC2021A2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Coil Power | 686 mW | |
Coil Resistance | 210 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |