Part Details for 3SBC2022A2 by TE Connectivity
Overview of 3SBC2022A2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC2022A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0532
|
Newark | 3Sbc2022A2 = M39016/13-077P |Cii Te Connectivity 3SBC2022A2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$289.9700 / $306.5400 | Buy Now |
DISTI #
A139057-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 18V Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
5 In Stock |
|
$282.4080 / $313.7900 | Buy Now |
DISTI #
655-3SBC2022A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/13-077P RoHS: Not Compliant | 0 |
|
$303.2300 | Order Now |
|
Onlinecomponents.com | 1-5-Size Relays |
14 In Stock 25 On Order |
|
$249.6200 / $719.6900 | Buy Now |
DISTI #
000000000003352718
|
Sager | Low Signal Relays - PCB M39016/13-077P Min Qty: 1 | 0 |
|
$276.1600 / $304.5900 | Buy Now |
|
Master Electronics | 1-5-Size Relays |
14 In Stock 25 On Order |
|
$249.6200 / $719.6900 | Buy Now |
Part Details for 3SBC2022A2
3SBC2022A2 CAD Models
3SBC2022A2 Part Data Attributes
|
3SBC2022A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC2022A2
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 18VDC (COIL), 498mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Current(DC)-Max | 0.028 A | |
Coil Power | 498 mW | |
Coil Resistance | 650 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 3SBC2022A2
This table gives cross-reference parts and alternative options found for 3SBC2022A2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3SBC2022A2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1617072-7 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.028A (COIL), 18VDC (COIL), 498mW (COIL), 2A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 3SBC2022A2 vs 3-1617072-7 |