There are no models available for this part yet.
Overview of 3SBC2079A2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3SBC2079A2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16M0542
|
Newark | 3Sbc2079A2=M39016/37-009P |Potter&brumfield Te Connectivity 3SBC2079A2 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$581.2300 / $609.1300 | Buy Now | |
DISTI #
655-3SBC2079A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/37-009P | 0 |
|
$633.9100 | Order Now | |
Onlinecomponents.com | 3SBC1621A2=M39016/37-021L | 0 |
|
$578.0800 / $1,625.1800 | Buy Now | ||
Master Electronics | 3SBC1621A2=M39016/37-021L | 0 |
|
$578.0800 / $1,625.1800 | Buy Now |
CAD Models for 3SBC2079A2 by TE Connectivity
Part Data Attributes for 3SBC2079A2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Coil Power
|
642 mW
|
Coil Resistance
|
56 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
2 A
|
Contact Current(DC)-Max
|
2 A
|
Contact Voltage(AC)-Max
|
28 V
|
Contact Voltage(DC)-Max
|
28 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|