Part Details for 3SBC2123A2 by TE Connectivity
Overview of 3SBC2123A2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBC2123A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M0553
|
Newark | 3Sbc2123A2 = M39016/38-023P |Potter&brumfield Te Connectivity 3SBC2123A2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$669.1500 / $701.2700 | Buy Now |
DISTI #
655-3SBC2123A2
|
Mouser Electronics | Low Signal Relays - PCB M39016/38-023P | 0 |
|
$688.7300 | Order Now |
|
Onlinecomponents.com | 3SBC2123A2 = M39016/38-023P | 0 |
|
$678.5000 / $1,991.3900 | Buy Now |
|
Master Electronics | 3SBC2123A2 = M39016/38-023P | 0 |
|
$678.5000 / $1,991.3900 | Buy Now |
Part Details for 3SBC2123A2
3SBC2123A2 CAD Models
3SBC2123A2 Part Data Attributes
|
3SBC2123A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBC2123A2
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Coil Power | 520 mW | |
Coil Resistance | 1350 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |