Part Details for 3SBH1139A2 by TE Connectivity
Overview of 3SBH1139A2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3SBH1139A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8286
|
Newark | 3Sbh1139A2 = M39016/14-002M |Cii Te Connectivity 3SBH1139A2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 330 |
|
$709.6100 / $720.2600 | Buy Now |
DISTI #
64K3240
|
Newark | Relay, 4Pdt, 28Vdc, 2A, Contact Configuration:4Pdt, Coil Voltage:26.5Vdc, Contact Current:2A, Product Range:3Sbh Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity 3SBH1139A2 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$716.8300 / $784.8500 | Buy Now |
DISTI #
2266-3SBH1139A2-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 56 Weeks Container: Tray MARKETPLACE PRODUCT |
330 In Stock |
|
$461.3400 / $768.9000 | Buy Now |
DISTI #
A132183-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
1 In Stock |
|
$654.0400 | Buy Now |
DISTI #
1-1617076-1
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole - Bulk (Alt: 1-1617076-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$617.4114 / $742.9866 | Buy Now |
DISTI #
655-3SBH1139A2
|
Mouser Electronics | Low Signal Relays - PCB 26.5V 2A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 2 |
|
$702.7900 / $713.3300 | Buy Now |
DISTI #
70158694
|
RS | RELAY, HIGH PERFORMANCE, 1/5 SIZE, 26.5VDC, 2A, 4PDT, M39016/14-002M | TE Connectivity 3SBH1139A2 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Container: Bulk | 0 |
|
$784.8500 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 720Ohm 2A 4PDT (15.49x15.49x8.13)mm THT Military Relay |
342 In Stock |
|
$669.9900 / $715.5700 | Buy Now |
DISTI #
1-1617076-1
|
Avnet Americas | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole - Bulk (Alt: 1-1617076-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$617.4114 / $742.9866 | Buy Now |
DISTI #
AMPM39016/14-002M
|
Interstate Connecting Components | RELAY | 0375 On Order |
|
$375.7860 / $417.5401 | Buy Now |
Part Details for 3SBH1139A2
3SBH1139A2 CAD Models
3SBH1139A2 Part Data Attributes:
|
3SBH1139A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBH1139A2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 15.49 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 975 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 15.49mm x 8.13mm | |
Reference Standard | M39016 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |