Part Details for 3SBH1231A2 by TE Connectivity
Overview of 3SBH1231A2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SBH1231A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K0446
|
Newark | Relay, 4Pdt, 28Vdc, 2A, Contact Configuration:4Pdt, Coil Voltage:26.5Vdc, Contact Current:2A, Product Range:3Sbh Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Solder Rohs Compliant: No |Cii Te Connectivity 3SBH1231A2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$870.7700 / $875.1300 | Buy Now |
DISTI #
A132184-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 2A 26.5V Min Qty: 1 Lead time: 54 Weeks Container: Bulk |
6 In Stock |
|
$818.3100 | Buy Now |
DISTI #
655-3SBH1231A2
|
Mouser Electronics | Low Signal Relays - PCB 26.5V 2A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 5 |
|
$892.4600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole |
150 On Order |
|
$870.5200 / $921.9600 | Buy Now |
DISTI #
000000000003352740
|
Sager | Low Signal Relays - PCB 26.5V 2A 4 Form C (4PDT) 4 CO Min Qty: 1 | 0 |
|
$872.8700 / $909.2400 | Buy Now |
DISTI #
2-1617076-6
|
Avnet Asia | Electromechanical Relay 4PDT 2A 26.5V 720Ohm Through Hole (Alt: 2-1617076-6) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 56 Weeks, 6 Days | 0 |
|
$941.0500 / $1,060.3380 | Buy Now |
DISTI #
1836580
|
element14 Asia-Pacific | RELAY, 4PDT, 28VDC, 2A RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$901.0923 / $914.6358 | Buy Now |
DISTI #
1836580
|
Farnell | RELAY, 4PDT, 28VDC, 2A RoHS: Not Compliant Min Qty: 5 Lead time: 38 Weeks, 5 Days Container: Each | 0 |
|
$938.5069 / $943.2098 | Buy Now |
|
Master Electronics | Electromechanical Relay 4PDT 2A 26.5VDC 720Ohm Through Hole |
150 On Order |
|
$870.5200 / $921.9600 | Buy Now |
Part Details for 3SBH1231A2
3SBH1231A2 CAD Models
3SBH1231A2 Part Data Attributes:
|
3SBH1231A2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBH1231A2
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.037A (COIL), 26.5VDC (COIL), 975mW (COIL), 2A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH COIL SUPPRESSION DIODE | |
Body Breadth | 15.49 mm | |
Body Height | 8.13 mm | |
Body Length or Diameter | 15.49 mm | |
Coil Current(DC)-Max | 0.037 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 975 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 15.49mm x 15.49mm x 8.13mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |