Part Details for 3SBM5004N5 by TE Connectivity
Overview of 3SBM5004N5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3SBM5004N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3627
|
Newark | 3Sbm5004N5=Relay |Cii Te Connectivity 3SBM5004N5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$905.8300 | Buy Now |
DISTI #
655-3SBM5004N5
|
Mouser Electronics | Low Signal Relays - PCB RELAY | 0 |
|
$870.9900 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay 12VDC 145Ohm 2A 4PDT THT Military Relay | 0 |
|
$830.2900 / $2,334.2000 | Buy Now |
DISTI #
TE Connectivity 3SBM5004N5
|
PEI Genesis | Power/Signal Relay 4 Form C | 1 |
|
Buy Now | |
DISTI #
3SBM5004N5
|
FDH Electronics | Relays Min Qty: 1 | 0 |
|
Buy Now RFQ | |
|
Master Electronics | Electromechanical Relay 12VDC 145Ohm 2A 4PDT THT Military Relay | 0 |
|
$830.2900 / $2,334.2000 | Buy Now |
Part Details for 3SBM5004N5
3SBM5004N5 CAD Models
3SBM5004N5 Part Data Attributes:
|
3SBM5004N5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3SBM5004N5
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT-CO, 6VDC (Coil), 973mW (Coil), 2A (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 973 mW | |
Coil Resistance | 37 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |