Part Details for 3SE51120CH03 by Siemens
Overview of 3SE51120CH03 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE51120CH03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE51120CH03-ND
|
DigiKey | SWITCH SNAP ACTION DPST 6A 125V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$236.3800 | Buy Now |
DISTI #
982-3SE51120CH03
|
Mouser Electronics | Limit Switches SIRIUS POSITION SWITCH. | 0 |
|
$222.9800 / $231.4800 | Order Now |
DISTI #
71129919
|
RS | SIRIUS POSITION SWITCH. | Siemens 3SE51120CH03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$236.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.4100 / $183.0300 | Buy Now |