Part Details for 3SE51120KD02 by Siemens
Overview of 3SE51120KD02 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE51120KD02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE51120KD02-ND
|
DigiKey | SWITCH LIMIT 3PST 6A 125V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$204.6900 | Buy Now |
DISTI #
982-3SE51120KD02
|
Mouser Electronics | Limit Switches LIMIT SW,STEEL ROLL PLUNGER,1NO+2NC,M20 RoHS: Compliant | 0 |
|
$186.1300 / $195.3900 | Order Now |
DISTI #
71129923
|
RS | LIMIT SW, STEEL ROLL PLUNGER,1NO+2NC, M20 | Siemens 3SE51120KD02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$184.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.1300 / $149.4400 | Buy Now |