There are no models available for this part yet.
Overview of 3SE51120LE01 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3SE51120LE01 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3SE51120LE01-ND
|
DigiKey | SWITCH LIMIT 3PST 6A 125V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$183.0100 | Buy Now | |
DISTI #
982-3SE51120LE01
|
Mouser Electronics | Limit Switches LIMIT SW,PLASTIC ROLL LEVER,1NO+2NC,M20 RoHS: Compliant | 0 |
|
$144.1200 / $173.9200 | Order Now | |
DISTI #
71129927
|
RS | LIMIT SW PLASTIC ROLL LEVER 1NO+2NC M20 | Siemens 3SE51120LE01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$190.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$139.7800 / $150.1300 | Buy Now |