Part Details for 3SE51120PA001CA0 by Siemens
Overview of 3SE51120PA001CA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE51120PA001CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE51120PA001CA0-ND
|
DigiKey | SWITCH LIMIT 3PST 6A 125V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$127.4700 | Buy Now |
DISTI #
982-3SE51120PA001CA0
|
Mouser Electronics | Limit Switches LIMSW BODY,METAL,2NO+1NC,SLOW-ACTION,M20 RoHS: Compliant | 0 |
|
$100.3800 / $121.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$83.1900 / $105.4800 | Buy Now |