Part Details for 3SE5122-0BH01 by Siemens
Overview of 3SE5122-0BH01 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE5122-0BH01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3SE5122-0BH01
|
TME | Limit switch, lever R 27mm, plastic roller Ø19mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$50.3800 / $57.8500 | RFQ |
DISTI #
3521396
|
Farnell | DETECT SWITCHES RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$60.4524 | Buy Now |