Part Details for 3SE5122-0CE01 by Siemens
Overview of 3SE5122-0CE01 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 3SE5122-0CE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77363113
|
Verical | 3SE5122-0CE01 Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$61.2220 / $68.3340 | Buy Now |
DISTI #
3SE5122-0CE01
|
TME | Limit switch, lever R 20mm, plastic roller Ø22mm, NO + NC, 10A Min Qty: 1 | 23 |
|
$47.5400 / $54.5800 | Buy Now |