Part Details for 3SE51220BH60 by Siemens
Overview of 3SE51220BH60 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE51220BH60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE51220BH60-ND
|
DigiKey | SWITCH LIMIT DPST 6A 125V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$200.4800 | Buy Now |
DISTI #
982-3SE51220BH60
|
Mouser Electronics | Limit Switches LIMITSW,AJDMETAL ROLL CRANK,1NO+1NC,3M20 RoHS: Compliant | 0 |
|
$178.9900 / $202.0800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$144.5200 / $155.2200 | Buy Now |