There are no models available for this part yet.
Overview of 3SE51320QV20 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3SE51320QV20 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-3SE51320QV20-ND
|
DigiKey | INTERLOCK NON-LOCKING 3PST Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$175.6000 | Buy Now | |
DISTI #
982-3SE51320QV20
|
Mouser Electronics | Limit Switches POSITION SW,PLASTIC ENC,1NO+2NC RoHS: Compliant | 0 |
|
$138.2900 / $166.8900 | Order Now | |
DISTI #
70368468
|
RS | Switch, Interlock,1NO 2NC, Slow contacts,40mm W, M20,Order Actuator Separately | Siemens 3SE51320QV20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.4200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
3 In Stock |
|
$130.1300 / $163.2900 | Buy Now | ||
DISTI #
63489326
|
Verical | Safety Position Switch With Separate Actuator Plastic Enclosure 40 mm Min Qty: 1 Package Multiple: 1 Date Code: 2239 | Americas - 2 |
|
$174.3560 / $212.2770 | Buy Now | |
Master Electronics | RoHS: Compliant |
3 In Stock |
|
$130.1300 / $163.2900 | Buy Now |