Part Details for 3SE51620CE01 by Siemens
Overview of 3SE51620CE01 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE51620CE01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE51620CE01-ND
|
DigiKey | SWITCH LIMIT 4PST 6A 125V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$325.5100 | Buy Now |
DISTI #
982-3SE51620CE01
|
Mouser Electronics | Limit Switches LIMSW,ROLL LVR,2X(1NO+1NC),SNAP,3X(M20) RoHS: Compliant | 0 |
|
$309.3700 / $340.2900 | Order Now |
DISTI #
70384203
|
RS | Sirius 3SE5 Safety Limit Switch with Roller Lever Actuator, Metal, 2NO/2NC | Siemens 3SE51620CE01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$315.9500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$289.1800 / $311.5500 | Buy Now |