Part Details for 3SE52120CC05 by Siemens
Overview of 3SE52120CC05 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52120CC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52120CC05-ND
|
DigiKey | SWITCH LIMIT DPST 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$99.4400 | Buy Now |
DISTI #
982-3SE52120CC05
|
Mouser Electronics | Limit Switches LIMSW,METAL,RND PLUNGER,1NO+1NC,SNAP,M20 RoHS: Compliant | 0 |
|
$76.9600 / $108.0000 | Order Now |
DISTI #
70384206
|
RS | Sirius 3SE5 Safety Limit Switch with Plunger Actuator, Plastic, NO/NC | Siemens 3SE52120CC05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.8900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9200 / $92.4700 | Buy Now |