Part Details for 3SE52120CD03 by Siemens
Overview of 3SE52120CD03 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52120CD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52120CD03-ND
|
DigiKey | SWITCH LIMIT DPST 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$119.5400 | Buy Now |
DISTI #
982-3SE52120CD03
|
Mouser Electronics | Limit Switches LIMSW,METAL,ROLL PLNGR,1NO+1NC,SNAP,M20 RoHS: Compliant | 0 |
|
$94.1300 / $113.6000 | Order Now |
DISTI #
70368469
|
RS | Limit Switch, Roller Plunger, 10mm plastic roller,1NO 1NC, Snap-action, M20 | Siemens 3SE52120CD03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$87.6600 / $111.1500 | Buy Now |