Part Details for 3SE52120KB01 by Siemens
Overview of 3SE52120KB01 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52120KB01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52120KB01-ND
|
DigiKey | SWITCH LIMIT 3PST 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$131.7000 | Buy Now |
DISTI #
982-3SE52120KB01
|
Mouser Electronics | Limit Switches LIMSW,METAL,STNLS PLNGR,1NO+2NC,SLOW,M20 RoHS: Compliant | 0 |
|
$103.7100 / $125.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.9500 / $108.9800 | Buy Now |