Part Details for 3SE52120KC05 by Siemens
Overview of 3SE52120KC05 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3SE52120KC05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-3SE52120KC05-ND
|
DigiKey | SWITCH LIMIT 3PST 6A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$101.5600 | Buy Now |
DISTI #
982-3SE52120KC05
|
Mouser Electronics | Limit Switches LIMSW,METAL,RND PLUNGER,1NO+2NC,SLOW,M20 RoHS: Compliant | 0 |
|
$93.7100 / $101.5600 | Order Now |
DISTI #
70384211
|
RS | Sirius 3SE5 Safety Limit Switch with Round Plunger Actuator, Metal, NO/2NC | Siemens 3SE52120KC05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$101.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.2700 / $84.0300 | Buy Now |